Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS52C4V3M1Q_R1_00501

DigiKey Part Number
3757-PZS52C4V3M1Q_R1_00501TR-ND - Tape & Reel (TR)
3757-PZS52C4V3M1Q_R1_00501CT-ND - Cut Tape (CT)
3757-PZS52C4V3M1Q_R1_00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS52C4V3M1Q_R1_00501
Description
DIODE ZENER 4.3V 250MW DFN1006
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.67800kr.6.78
100kr.0.41780kr.41.78
500kr.0.30344kr.151.72
1.000kr.0.26609kr.266.09
2.000kr.0.23458kr.469.16
5.000kr.0.20033kr.1,001.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17909kr.1,790.90
20.000kr.0.16119kr.3,223.80
30.000kr.0.15206kr.4,561.80
50.000kr.0.14180kr.7,090.00
70.000kr.0.13572kr.9,500.40
100.000kr.0.12981kr.12,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500