


PZS5220BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5220BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5220BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5220BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5220BCH_R1_00001 |
Description | DIODE ZENER 20V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19464 | kr.973.20 |
| 10.000 | kr.0.17415 | kr.1,741.50 |
| 15.000 | kr.0.16369 | kr.2,455.35 |
| 25.000 | kr.0.15192 | kr.3,798.00 |
| 35.000 | kr.0.14495 | kr.5,073.25 |
| 50.000 | kr.0.13817 | kr.6,908.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.74800 | kr.7.48 |
| 100 | kr.0.38670 | kr.38.67 |
| 500 | kr.0.34870 | kr.174.35 |
| 1.000 | kr.0.31066 | kr.310.66 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

