


PZS5133BCH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZS5133BCH-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS5133BCH-AU_R1_000A1 |
Description | DIODE ZENER 33V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C (TJ) |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.330.000 | kr.0.24604 | kr.819,313.20 |
| Unit Price without VAT: | kr.0.24604 |
|---|---|
| Unit Price with VAT: | kr.0.30755 |

