


PZS5120BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5120BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS5120BCH_R1_00001 |
Description | DIODE ZENER 20V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.330.000 | kr.0.17280 | kr.575,424.00 |
| Unit Price without VAT: | kr.0.17280 |
|---|---|
| Unit Price with VAT: | kr.0.21600 |

