


PZ1AL7V5B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL7V5B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL7V5B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL7V5B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL7V5B_R1_00001 |
Description | DIODE ZENER 7.5V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.55400 | kr.15.54 |
| 100 | kr.0.97650 | kr.97.65 |
| 500 | kr.0.72652 | kr.363.26 |
| 1.000 | kr.0.64577 | kr.645.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40973 | kr.1,229.19 |
| 6.000 | kr.0.36874 | kr.2,212.44 |
| 9.000 | kr.0.34783 | kr.3,130.47 |
| 15.000 | kr.0.32432 | kr.4,864.80 |
| 21.000 | kr.0.31039 | kr.6,518.19 |
| 30.000 | kr.0.29685 | kr.8,905.50 |
| 75.000 | kr.0.26712 | kr.20,034.00 |
| 150.000 | kr.0.24875 | kr.37,312.50 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |



