Parametric Equivalent
Parametric Equivalent



PZ1AL20B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL20B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AL20B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AL20B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL20B-AU_R1_000A1 |
Description | DIODE ZENER 20V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37775 | kr.1,133.25 |
| 6.000 | kr.0.33952 | kr.2,037.12 |
| 9.000 | kr.0.32003 | kr.2,880.27 |
| 15.000 | kr.0.29811 | kr.4,471.65 |
| 21.000 | kr.0.28512 | kr.5,987.52 |
| 30.000 | kr.0.27249 | kr.8,174.70 |
| 75.000 | kr.0.24476 | kr.18,357.00 |
| 150.000 | kr.0.22763 | kr.34,144.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |



