Parametric Equivalent

| PZ1AH3V9B-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-PZ1AH3V9B-AU_R1_000A1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PZ1AH3V9B-AU_R1_000A1 | 
| Description | DIODE ZENER 3.9V 1W SOD123HE | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.9 V 1 W ±5% Surface Mount SOD-123HE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 8 Ohms | |
| Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123HE | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 501.000 | kr.0.40320 | kr.202,003.20 | 
| Unit Price without VAT: | kr.0.40320 | 
|---|---|
| Unit Price with VAT: | kr.0.50400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark