
MGAH1004R22M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH1004R22M-10TR-ND - Tape & Reel (TR) 240-MGAH1004R22M-10CT-ND - Cut Tape (CT) 240-MGAH1004R22M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH1004R22M-10 |
Description | 1004 INDUCTOR 0.22UH 32A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 32 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.12600 | kr.51.26 |
| 100 | kr.4.21570 | kr.421.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.12576 | kr.1,562.88 |
| 1.000 | kr.2.94746 | kr.2,947.46 |
| 1.500 | kr.2.91520 | kr.4,372.80 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

