
PSDP08120L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDP08120L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDP08120L1_T0_00001 |
Description | DIODE STANDARD 1200V 8A TO220AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 50 | kr.2.91260 | kr.145.63 |
| 100 | kr.2.57590 | kr.257.59 |
| 500 | kr.1.98518 | kr.992.59 |
| 1.000 | kr.1.79479 | kr.1,794.79 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

