
PSDH60120L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDH60120L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDH60120L1_T0_00001 |
Description | DIODE STD 1200V 60A TO247AD2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 330 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD-2 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 30 | kr.10.65133 | kr.319.54 |
| 120 | kr.8.64458 | kr.1,037.35 |
| 510 | kr.7.51800 | kr.3,834.18 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |









