Diode 600 V 8A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDD0860L1_L2_00001

DigiKey Part Number
3757-PSDD0860L1_L2_00001TR-ND - Tape & Reel (TR)
3757-PSDD0860L1_L2_00001CT-ND - Cut Tape (CT)
3757-PSDD0860L1_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSDD0860L1_L2_00001
Description
DIODE STANDARD 600V 8A TO252AA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
90 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-252AA
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSDC0860L1_L2_00601Panjit International Inc.2.9903757-PSDC0860L1_L2_00601CT-NDkr.0.93000Parametric Equivalent
In-Stock: 2.971
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.10800kr.41.08
100kr.2.67480kr.267.48
500kr.2.05810kr.1,029.05
1.000kr.1.85940kr.1,859.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48785kr.4,463.55
6.000kr.1.48407kr.8,904.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750