Diode 600 V 30A Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDB3060L1_T0_00001

DigiKey Part Number
3757-PSDB3060L1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDB3060L1_T0_00001
Description
DIODE STANDARD 600V 30A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
115 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.654
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
50kr.4.58380kr.229.19
100kr.4.08360kr.408.36
500kr.3.20474kr.1,602.37
1.000kr.2.92198kr.2,921.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500