
PSDB0860L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDB0860L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDB0860L1_T0_00001 |
Description | DIODE STANDARD 600V 8A TO263 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 50 | kr.2.77320 | kr.138.66 |
| 100 | kr.2.45170 | kr.245.17 |
| 500 | kr.1.88576 | kr.942.88 |
| 1.000 | kr.1.70330 | kr.1,703.30 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

