
PMS408HULV_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS408HULV_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS408HULV_R2_00601CT-ND - Cut Tape (CT) 3757-PMS408HULV_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS408HULV_R2_00601 |
Description | 800V WITH HIGH TJ ULTRA LOW VF B |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 0.92 V @ 2 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.64000 | kr.14.64 |
| 10 | kr.9.38500 | kr.93.85 |
| 100 | kr.6.38420 | kr.638.42 |
| 500 | kr.5.09924 | kr.2,549.62 |
| 1.000 | kr.4.93425 | kr.4,934.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.16163 | kr.12,484.89 |
| 6.000 | kr.4.03125 | kr.24,187.50 |
| Unit Price without VAT: | kr.14.64000 |
|---|---|
| Unit Price with VAT: | kr.18.30000 |

