
PM510_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PM510_R2_00601TR-ND - Tape & Reel (TR) 3757-PM510_R2_00601CT-ND - Cut Tape (CT) 3757-PM510_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM510_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 5A M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 100 | kr.1.62750 | kr.162.75 |
| 500 | kr.1.22932 | kr.614.66 |
| 1.000 | kr.1.10081 | kr.1,100.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99262 | kr.1,985.24 |
| 4.000 | kr.0.90152 | kr.3,606.08 |
| 6.000 | kr.0.85509 | kr.5,130.54 |
| 10.000 | kr.0.80289 | kr.8,028.90 |
| 14.000 | kr.0.77198 | kr.10,807.72 |
| 20.000 | kr.0.74192 | kr.14,838.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


