Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1010_R2_00601

DigiKey Part Number
3757-PM1010_R2_00601TR-ND - Tape & Reel (TR)
3757-PM1010_R2_00601CT-ND - Cut Tape (CT)
3757-PM1010_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1010_R2_00601
Description
BRIDGE RECT 1PHASE 1KV 10A M8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8
Datasheet
 Datasheet
EDA/CAD Models
PM1010_R2_00601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13800kr.31.38
100kr.2.02180kr.202.18
500kr.1.53936kr.769.68
1.000kr.1.38377kr.1,383.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.25275kr.2,505.50
4.000kr.1.14249kr.4,569.96
6.000kr.1.08629kr.6,517.74
10.000kr.1.02311kr.10,231.10
14.000kr.0.98570kr.13,799.80
20.000kr.0.94934kr.18,986.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750