SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8839_R1_00001

DigiKey Part Number
3757-PJX8839_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJX8839_R1_00001
Description
MOSFET 2P-CH 60V 0.2A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 200mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
51pF @ 25V
Power - Max
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48138kr.1,925.52
8.000kr.0.43611kr.3,488.88
12.000kr.0.41304kr.4,956.48
20.000kr.0.38710kr.7,742.00
28.000kr.0.37173kr.10,408.44
40.000kr.0.35679kr.14,271.60
100.000kr.0.32401kr.32,401.00
200.000kr.0.31680kr.63,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48138
Unit Price with VAT:kr.0.60173