MFR Recommended

PJW7N06A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJW7N06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW7N06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW7N06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW7N06A-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.6A (Ta) 3.7W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.89000 | kr.6.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.44728 | kr.21,709.20 |
| Unit Price without VAT: | kr.6.89000 |
|---|---|
| Unit Price with VAT: | kr.8.61250 |


