N-Channel 100 V 3.5A (Ta), 5A (Tc) 3.1W (Ta), 5.2W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW5N10A_R2_00001

DigiKey Part Number
3757-PJW5N10A_R2_00001TR-ND - Tape & Reel (TR)
3757-PJW5N10A_R2_00001CT-ND - Cut Tape (CT)
3757-PJW5N10A_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJW5N10A_R2_00001
Description
100V N-CHANNEL ENHANCEMENT MODE
Customer Reference
Detailed Description
N-Channel 100 V 3.5A (Ta), 5A (Tc) 3.1W (Ta), 5.2W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
115mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1413 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 5.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 04/05/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.91300kr.29.13
100kr.1.87500kr.187.50
500kr.1.42720kr.713.60
1.000kr.1.28266kr.1,282.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.12602kr.2,815.05
5.000kr.1.02912kr.5,145.60
7.500kr.0.97973kr.7,347.98
12.500kr.0.92424kr.11,553.00
17.500kr.0.89138kr.15,599.15
25.000kr.0.85944kr.21,486.00
62.500kr.0.83268kr.52,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250