
PJW4P06A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJW4P06A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJW4P06A_R2_00001CT-ND - Cut Tape (CT) 3757-PJW4P06A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW4P06A_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.65000 | kr.26.50 |
| 100 | kr.1.73380 | kr.173.38 |
| 500 | kr.1.31622 | kr.658.11 |
| 1.000 | kr.1.18131 | kr.1,181.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03521 | kr.2,588.03 |
| 5.000 | kr.0.94479 | kr.4,723.95 |
| 7.500 | kr.0.89871 | kr.6,740.32 |
| 12.500 | kr.0.84692 | kr.10,586.50 |
| 17.500 | kr.0.81625 | kr.14,284.38 |
| 25.000 | kr.0.78645 | kr.19,661.25 |
| 62.500 | kr.0.77216 | kr.48,260.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |


