6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJT7801_R1_00001

DigiKey Part Number
3757-PJT7801_R1_00001TR-ND - Tape & Reel (TR)
3757-PJT7801_R1_00001CT-ND - Cut Tape (CT)
3757-PJT7801_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJT7801_R1_00001
Description
MOSFET 2P-CH 20V 0.7A SOT363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 700mA (Ta) 350mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
700mA (Ta)
Rds On (Max) @ Id, Vgs
325mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
165pF @ 10V
Power - Max
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.93900kr.19.39
100kr.1.22820kr.122.82
500kr.0.92096kr.460.48
1.000kr.0.82170kr.821.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69542kr.2,086.26
6.000kr.0.63176kr.3,790.56
9.000kr.0.56448kr.5,080.32
15.000kr.0.55440kr.8,316.00
21.000kr.0.54120kr.11,365.20
30.000kr.0.52019kr.15,605.70
75.000kr.0.49248kr.36,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500