
PJSOT36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT36_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT36_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT36_R1_00001 |
Description | TVS DIODE 36VWM 51VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz (Max) |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 51V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56885 | kr.1,706.55 |
| 6.000 | kr.0.51502 | kr.3,090.12 |
| 9.000 | kr.0.48757 | kr.4,388.13 |
| 15.000 | kr.0.45694 | kr.6,854.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 100 | kr.1.10000 | kr.110.00 |
| 500 | kr.0.82014 | kr.410.07 |
| 1.000 | kr.0.72961 | kr.729.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.38800 | kr.13.88 |
| 100 | kr.0.93830 | kr.93.83 |
| 500 | kr.0.72276 | kr.361.38 |
| 1.000 | kr.0.65302 | kr.653.02 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

