51V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSOT36_R1_00001

DigiKey Part Number
3757-PJSOT36_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSOT36_R1_00001CT-ND - Cut Tape (CT)
3757-PJSOT36_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSOT36_R1_00001
Description
TVS DIODE 36VWM 51VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
80pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
51V
Base Product Number
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.918
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56885kr.1,706.55
6.000kr.0.51502kr.3,090.12
9.000kr.0.48757kr.4,388.13
15.000kr.0.45694kr.6,854.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
100kr.1.10000kr.110.00
500kr.0.82014kr.410.07
1.000kr.0.72961kr.729.61
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38800kr.13.88
100kr.0.93830kr.93.83
500kr.0.72276kr.361.38
1.000kr.0.65302kr.653.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750