
PJSOT05_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT05_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05_R1_00001 |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 550pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77943 | kr.2,338.29 |
| 6.000 | kr.0.70949 | kr.4,256.94 |
| 9.000 | kr.0.67385 | kr.6,064.65 |
| 15.000 | kr.0.63378 | kr.9,506.70 |
| 21.000 | kr.0.61005 | kr.12,811.05 |
| 30.000 | kr.0.58698 | kr.17,609.40 |
| 75.000 | kr.0.54720 | kr.41,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.14400 | kr.21.44 |
| 100 | kr.1.36510 | kr.136.51 |
| 500 | kr.1.02720 | kr.513.60 |
| 1.000 | kr.0.91814 | kr.918.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.16480 | kr.116.48 |
| 500 | kr.0.90240 | kr.451.20 |
| 1.000 | kr.0.81920 | kr.819.20 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

