
PJSD15CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD15CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD15CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD15CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD15CW_R1_00001 |
Description | TVS DIODE 15VWM 29VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 75pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 16.72V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56540 | kr.2,827.00 |
| 10.000 | kr.0.44114 | kr.4,411.40 |
| 15.000 | kr.0.40696 | kr.6,104.40 |
| 25.000 | kr.0.37279 | kr.9,319.75 |
| 35.000 | kr.0.26084 | kr.9,129.40 |
| 50.000 | kr.0.24997 | kr.12,498.50 |
| 125.000 | kr.0.22608 | kr.28,260.00 |
| 250.000 | kr.0.21477 | kr.53,692.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17900 | kr.11.79 |
| 100 | kr.0.73480 | kr.73.48 |
| 500 | kr.0.54118 | kr.270.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.88760 | kr.88.76 |
| 500 | kr.0.68472 | kr.342.36 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

