
PJSD05W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD05W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD05W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD05W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05W_R1_00001 |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75000 | kr.7.50 |
| 100 | kr.0.46340 | kr.46.34 |
| 500 | kr.0.33716 | kr.168.58 |
| 1.000 | kr.0.29608 | kr.296.08 |
| 2.000 | kr.0.26137 | kr.522.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22364 | kr.1,118.20 |
| 10.000 | kr.0.20027 | kr.2,002.70 |
| 15.000 | kr.0.18833 | kr.2,824.95 |
| 25.000 | kr.0.17492 | kr.4,373.00 |
| 35.000 | kr.0.16696 | kr.5,843.60 |
| 50.000 | kr.0.15923 | kr.7,961.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


