
| PJSD05W-AU_R1_000A1 | |
|---|---|
| DigiKey Part Number | 3757-PJSD05W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD05W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD05W-AU_R1_000A1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PJSD05W-AU_R1_000A1 | 
| Description | TVS DIODE 5VWM 9.8VC SOD323 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 9.8V | |
| Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
| Power - Peak Pulse | 350W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 300pF @ 1MHz | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-90, SOD-323F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.40200 | kr.14.02 | 
| 100 | kr.0.87740 | kr.87.74 | 
| 500 | kr.0.65100 | kr.325.50 | 
| 1.000 | kr.0.57773 | kr.577.73 | 
| 2.000 | kr.0.51587 | kr.1,031.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.25106 | kr.1,255.30 | 
| 10.000 | kr.0.22555 | kr.2,255.50 | 
| 15.000 | kr.0.21254 | kr.3,188.10 | 
| 25.000 | kr.0.19790 | kr.4,947.50 | 
| 35.000 | kr.0.18923 | kr.6,623.05 | 
| 50.000 | kr.0.18080 | kr.9,040.00 | 
| 125.000 | kr.0.16228 | kr.20,285.00 | 
| 250.000 | kr.0.15085 | kr.37,712.50 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark