
PJSD05TS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD05TS_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD05TS_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD05TS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD05TS_R1_00001 |
Description | TVS DIODE 5VWM 9VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.80000 | kr.8.00 |
100 | kr.0.35200 | kr.35.20 |
500 | kr.0.34560 | kr.172.80 |
1.000 | kr.0.33280 | kr.332.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.24960 | kr.1,248.00 |
10.000 | kr.0.20480 | kr.2,048.00 |
15.000 | kr.0.20160 | kr.3,024.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |