Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C47S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C47S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C47S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C47S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C47S_R1_00001 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16918 | kr.845.90 |
| 10.000 | kr.0.15101 | kr.1,510.10 |
| 15.000 | kr.0.14175 | kr.2,126.25 |
| 25.000 | kr.0.13131 | kr.3,282.75 |
| 35.000 | kr.0.12513 | kr.4,379.55 |
| 50.000 | kr.0.11912 | kr.5,956.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |



