
PJSD03TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD03TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD03TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD03TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD03TM_R1_00001 |
Description | TVS DIODE 3.3VWM 10VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 6A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.00200 | kr.10.02 |
| 100 | kr.0.62260 | kr.62.26 |
| 500 | kr.0.45622 | kr.228.11 |
| 1.000 | kr.0.40227 | kr.402.27 |
| 2.000 | kr.0.35679 | kr.713.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.28608 | kr.2,288.64 |
| 16.000 | kr.0.25885 | kr.4,141.60 |
| 24.000 | kr.0.24496 | kr.5,879.04 |
| 40.000 | kr.0.22936 | kr.9,174.40 |
| 56.000 | kr.0.22011 | kr.12,326.16 |
| 80.000 | kr.0.21112 | kr.16,889.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

