SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJS6809_S1_00001

DigiKey Part Number
3757-PJS6809_S1_00001TR-ND - Tape & Reel (TR)
3757-PJS6809_S1_00001CT-ND - Cut Tape (CT)
3757-PJS6809_S1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6809_S1_00001
Description
MOSFET 2P-CH 30V 2.6A SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.6A (Ta)
Rds On (Max) @ Id, Vgs
115mOhm @ 2.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
396pF @ 15V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.54100kr.25.41
100kr.1.62690kr.162.69
500kr.1.23212kr.616.06
1.000kr.1.10470kr.1,104.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94259kr.2,827.77
6.000kr.0.86090kr.5,165.40
9.000kr.0.81927kr.7,373.43
15.000kr.0.77248kr.11,587.20
21.000kr.0.74478kr.15,640.38
30.000kr.0.71785kr.21,535.50
75.000kr.0.69120kr.51,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500