SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJS6603_S2_00001

DigiKey Part Number
3757-PJS6603_S2_00001TR-ND - Tape & Reel (TR)
3757-PJS6603_S2_00001CT-ND - Cut Tape (CT)
3757-PJS6603_S2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6603_S2_00001
Description
MOSFET N/P-CH 30V 4.4A SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.4A (Ta), 2.9A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.4A (Ta), 2.9A (Ta)
Rds On (Max) @ Id, Vgs
48mOhm @ 4.4A, 10V, 110mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.8nC @ 10V, 9.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V, 396pF @ 15V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.18200kr.21.82
100kr.1.39010kr.139.01
500kr.1.04704kr.523.52
1.000kr.0.93613kr.936.13
2.000kr.0.84275kr.1,685.50
5.000kr.0.74154kr.3,707.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46742kr.4,674.20
20.000kr.0.42837kr.8,567.40
30.000kr.0.40847kr.12,254.10
50.000kr.0.38611kr.19,305.50
70.000kr.0.37287kr.26,100.90
100.000kr.0.36000kr.36,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000