
PJS6461_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6461_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6461_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6461_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6461_S1_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 3.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.41700 | kr.24.17 |
| 100 | kr.1.53900 | kr.153.90 |
| 500 | kr.1.16034 | kr.580.17 |
| 1.000 | kr.1.03810 | kr.1,038.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88255 | kr.2,647.65 |
| 6.000 | kr.0.80415 | kr.4,824.90 |
| 9.000 | kr.0.76417 | kr.6,877.53 |
| 15.000 | kr.0.71926 | kr.10,788.90 |
| 21.000 | kr.0.69266 | kr.14,545.86 |
| 30.000 | kr.0.66680 | kr.20,004.00 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |


