
PJS6414_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6414_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6414_S1_00001 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.6A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77943 | kr.2,338.29 |
| 6.000 | kr.0.70949 | kr.4,256.94 |
| 9.000 | kr.0.67385 | kr.6,064.65 |
| 15.000 | kr.0.63378 | kr.9,506.70 |
| 21.000 | kr.0.61005 | kr.12,811.05 |
| 30.000 | kr.0.58698 | kr.17,609.40 |
| 75.000 | kr.0.54720 | kr.41,040.00 |
| Unit Price without VAT: | kr.0.77943 |
|---|---|
| Unit Price with VAT: | kr.0.97429 |


