


PJQ5442_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ5442_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5442_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5442_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5442_R2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 90A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.17000 | kr.7.17 |
10 | kr.4.50600 | kr.45.06 |
100 | kr.2.95620 | kr.295.62 |
500 | kr.2.28940 | kr.1,144.70 |
1.000 | kr.2.07469 | kr.2,074.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.80188 | kr.5,405.64 |
6.000 | kr.1.66449 | kr.9,986.94 |
9.000 | kr.1.54061 | kr.13,865.49 |
15.000 | kr.1.51591 | kr.22,738.65 |
21.000 | kr.1.51200 | kr.31,752.00 |
Unit Price without VAT: | kr.7.17000 |
---|---|
Unit Price with VAT: | kr.8.96250 |