N-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5412_R2_00001

DigiKey Part Number
3757-PJQ5412_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5412_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5412_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5412_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11803kr.3,354.09
6.000kr.1.04835kr.6,290.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.16700kr.31.67
100kr.2.03840kr.203.84
500kr.1.55238kr.776.19
1.000kr.1.39559kr.1,395.59
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.95500kr.29.55
100kr.1.90510kr.190.51
500kr.1.45084kr.725.42
1.000kr.1.30431kr.1,304.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500