
PJQ4468AP_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4468AP_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4468AP_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4468AP_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4468AP_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta), 18A (Tc) 2W (Ta), 24W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1173 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.13000 | kr.8.13 |
| 10 | kr.5.12100 | kr.51.21 |
| 100 | kr.3.37660 | kr.337.66 |
| 500 | kr.2.62812 | kr.1,314.06 |
| 1.000 | kr.2.38708 | kr.2,387.08 |
| 2.000 | kr.2.19297 | kr.4,385.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03232 | kr.5,161.60 |
| Unit Price without VAT: | kr.8.13000 |
|---|---|
| Unit Price with VAT: | kr.10.16250 |

