
PJQ4453EP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4453EP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4453EP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4453EP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4453EP-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta), 55A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2858 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 11.6mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.4.67300 | kr.46.73 |
| 100 | kr.3.05890 | kr.305.89 |
| 500 | kr.2.36580 | kr.1,182.90 |
| 1.000 | kr.2.14248 | kr.2,142.48 |
| 2.000 | kr.1.95457 | kr.3,909.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.75119 | kr.8,755.95 |
| 10.000 | kr.1.62549 | kr.16,254.90 |
| 15.000 | kr.1.56147 | kr.23,422.05 |
| 25.000 | kr.1.48956 | kr.37,239.00 |
| 35.000 | kr.1.44706 | kr.50,647.10 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |





