
PJQ4441P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4441P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4441P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4441P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4441P_R2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8.5A (Ta), 44A (Tc) 2W (Ta), 59.5W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2030 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 59.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.83600 | kr.38.36 |
| 100 | kr.2.49100 | kr.249.10 |
| 500 | kr.1.91228 | kr.956.14 |
| 1.000 | kr.1.72568 | kr.1,725.68 |
| 2.000 | kr.1.56858 | kr.3,137.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.39854 | kr.6,992.70 |
| 10.000 | kr.1.29344 | kr.12,934.40 |
| 15.000 | kr.1.23990 | kr.18,598.50 |
| 25.000 | kr.1.17975 | kr.29,493.75 |
| 35.000 | kr.1.14414 | kr.40,044.90 |
| 50.000 | kr.1.11109 | kr.55,554.50 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

