MB28F_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.33120
Datasheet
DO-221AA, SMB Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB28F_R1_00001

DigiKey Part Number
3757-MB28F_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB28F_R1_00001
Description
DIODE SCHOTTKY 80V 2A SMBF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 2A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
288.000kr.0.33120kr.95,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.33120
Unit Price with VAT:kr.0.41400