
PJMP080N65FR2_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMP080N65FR2_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMP080N65FR2_T0_00601 |
Description | 650V/ 75M / FAST RECOVERY QRR/T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 46A (Tc) 388W (Tc) Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3507 pF @ 400 V |
FET Type | Power Dissipation (Max) 388W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB-L |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.15000 | kr.37.15 |
| 50 | kr.19.44600 | kr.972.30 |
| 100 | kr.17.73740 | kr.1,773.74 |
| 500 | kr.14.74520 | kr.7,372.60 |
| 1.000 | kr.13.78468 | kr.13,784.68 |
| 2.000 | kr.13.10558 | kr.26,211.16 |
| Unit Price without VAT: | kr.37.15000 |
|---|---|
| Unit Price with VAT: | kr.46.43750 |

