


PJMF210N65EC_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMF210N65EC_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMF210N65EC_T0_00601 |
Description | 650V/ 390MOHM / 10A/ EASY TO DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) 32W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1412 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.29000 | kr.17.29 |
| 50 | kr.8.51020 | kr.425.51 |
| 100 | kr.7.65740 | kr.765.74 |
| 500 | kr.6.16220 | kr.3,081.10 |
| 1.000 | kr.5.68168 | kr.5,681.68 |
| Unit Price without VAT: | kr.17.29000 |
|---|---|
| Unit Price with VAT: | kr.21.61250 |

