
PJMBZ15V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ15V_R1_00001TR-ND - Tape & Reel (TR) 3757-PJMBZ15V_R1_00001CT-ND - Cut Tape (CT) 3757-PJMBZ15V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ15V_R1_00001 |
Description | TVS DIODE 12VWM 24VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40973 | kr.1,229.19 |
| 6.000 | kr.0.36878 | kr.2,212.68 |
| 9.000 | kr.0.34790 | kr.3,131.10 |
| 15.000 | kr.0.32442 | kr.4,866.30 |
| 21.000 | kr.0.31051 | kr.6,520.71 |
| 30.000 | kr.0.29698 | kr.8,909.40 |
| 75.000 | kr.0.26729 | kr.20,046.75 |
| 150.000 | kr.0.24894 | kr.37,341.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


