43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC24C_R1_00001

DigiKey Part Number
3757-PJGBLC24C_R1_00001TR-ND - Tape & Reel (TR)
3757-PJGBLC24C_R1_00001CT-ND - Cut Tape (CT)
3757-PJGBLC24C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC24C_R1_00001
Description
TVS DIODE 24VWM 43VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
27.27V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.98900kr.9.89
100kr.0.61370kr.61.37
500kr.0.44976kr.224.88
1.000kr.0.39657kr.396.57
2.000kr.0.35165kr.703.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30289kr.1,514.45
10.000kr.0.27267kr.2,726.70
15.000kr.0.25726kr.3,858.90
25.000kr.0.23993kr.5,998.25
35.000kr.0.22966kr.8,038.10
50.000kr.0.21967kr.10,983.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250