19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC12C_R1_00001

DigiKey Part Number
3757-PJGBLC12C_R1_00001TR-ND - Tape & Reel (TR)
3757-PJGBLC12C_R1_00001CT-ND - Cut Tape (CT)
3757-PJGBLC12C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC12C_R1_00001
Description
TVS DIODE 12VWM 19VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
SC-90, SOD-323F
Voltage - Breakdown (Min)
13.97V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD3Z12Diotec Semiconductor4.5344878-ESD3Z12CT-NDkr.2.66000Similar
In-Stock: 1.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.05200kr.10.52
100kr.0.65620kr.65.62
500kr.0.48146kr.240.73
1.000kr.0.42491kr.424.91
2.000kr.0.37720kr.754.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30289kr.1,514.45
10.000kr.0.27267kr.2,726.70
15.000kr.0.25726kr.3,858.90
25.000kr.0.23993kr.5,998.25
35.000kr.0.22966kr.8,038.10
50.000kr.0.21967kr.10,983.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750