
| PJGBLC05_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-PJGBLC05_R1_00001TR-ND - Tape & Reel (TR) 3757-PJGBLC05_R1_00001CT-ND - Cut Tape (CT) 3757-PJGBLC05_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PJGBLC05_R1_00001 | 
| Description | TVS DIODE 5VWM 9.8VC SOD323 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 7.03V | |
| Voltage - Clamping (Max) @ Ipp | 9.8V | |
| Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
| Power - Peak Pulse | 350W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-90, SOD-323F | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.76600 | kr.17.66 | 
| 100 | kr.1.11550 | kr.111.55 | 
| 500 | kr.0.83366 | kr.416.83 | 
| 1.000 | kr.0.74259 | kr.742.59 | 
| 2.000 | kr.0.66589 | kr.1,331.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36698 | kr.1,834.90 | 
| 10.000 | kr.0.33185 | kr.3,318.50 | 
| 15.000 | kr.0.31394 | kr.4,709.10 | 
| 25.000 | kr.0.29381 | kr.7,345.25 | 
| 35.000 | kr.0.28189 | kr.9,866.15 | 
| 50.000 | kr.0.27029 | kr.13,514.50 | 
| 125.000 | kr.0.24485 | kr.30,606.25 | 
| 250.000 | kr.0.23520 | kr.58,800.00 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark