Parametric Equivalent

PZ1AH5V1B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH5V1B-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AH5V1B-AU_R1_000A1 |
Description | DIODE ZENER 5.1V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501.000 | kr.0.40320 | kr.202,003.20 |
| Unit Price without VAT: | kr.0.40320 |
|---|---|
| Unit Price with VAT: | kr.0.50400 |


