
PJEC2415VM1WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJEC2415VM1WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJEC2415VM1WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJEC2415VM1WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC2415VM1WS-AU_R1_000A1 |
Description | TVS DIODE 24VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PJEC2415VM1WS-AU_R1_000A1 Models |
Category | Power - Peak Pulse 160W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.76900 | kr.7.69 |
| 100 | kr.0.47310 | kr.47.31 |
| 500 | kr.0.34422 | kr.172.11 |
| 1.000 | kr.0.30236 | kr.302.36 |
| 2.000 | kr.0.26698 | kr.533.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22854 | kr.1,142.70 |
| 10.000 | kr.0.20472 | kr.2,047.20 |
| 15.000 | kr.0.19257 | kr.2,888.55 |
| 25.000 | kr.0.17890 | kr.4,472.50 |
| 35.000 | kr.0.17080 | kr.5,978.00 |
| 50.000 | kr.0.16292 | kr.8,146.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |




