N-Channel 20 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8408_R1_00001

DigiKey Part Number
3757-PJE8408_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8408_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8408_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8408_R1_00001
Description
SOT-523, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523 Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
PJE8408_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
67 pF @ 10 V
FET Type
Power Dissipation (Max)
300mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523 Flat Leads
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56620kr.56.62
500kr.0.41388kr.206.94
1.000kr.0.36455kr.364.55
2.000kr.0.32290kr.645.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28776kr.1,151.04
8.000kr.0.25813kr.2,065.04
12.000kr.0.24302kr.2,916.24
20.000kr.0.22602kr.4,520.40
28.000kr.0.21595kr.6,046.60
40.000kr.0.20615kr.8,246.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000