
PJD6N10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD6N10A_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD6N10A_L2_00001 |
Description | 100V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.7A (Ta), 6A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 508 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05372 | kr.3,161.16 |
| 6.000 | kr.0.96430 | kr.5,785.80 |
| 9.000 | kr.0.91873 | kr.8,268.57 |
| 15.000 | kr.0.86752 | kr.13,012.80 |
| 21.000 | kr.0.83720 | kr.17,581.20 |
| 30.000 | kr.0.80773 | kr.24,231.90 |
| 75.000 | kr.0.79200 | kr.59,400.00 |
| Unit Price without VAT: | kr.1.05372 |
|---|---|
| Unit Price with VAT: | kr.1.31715 |

